• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      PDU620-13

                      Fast / Ultrafast Diode, Powerdi®, 200 V, 6 A, Single, 940 mV, 25 ns, 150 A

                      Date/Lot Code

                      DIODES INC. PDU620-13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoPDU620-13
                      Newark Part No.25R4913
                      Product RangePDU62
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,808 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.830
                      10+$1.440
                      25+$1.360
                      50+$1.270
                      100+$1.190
                      250+$1.100
                      500+$1.000
                      1000+$0.957
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoPDU620-13
                      Newark Part No.25R4913
                      Product RangePDU62
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage200V
                      Average Forward Current6A
                      Diode ConfigurationSingle
                      Forward Voltage Max940mV
                      Reverse Recovery Time25ns
                      Forward Surge Current150A
                      Operating Temperature Max175°C
                      Diode Case StylePowerDI 5
                      No. of Pins2 Pin
                      Product RangePDU62
                      Qualification-
                      SVHCLead (27-Jun-2024)

                      Product Overview

                      The PDU620-13 is an Ultra-fast Recovery Rectifier with moulded plastic case and solderable matte tin annealed over copper lead frame terminals as per MIL-STD-202 standard. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

                      • Glass-passivated die construction
                      • Ultra-fast recovery time for high efficiency
                      • High maximum junction temperature
                      • High forward surge current capability
                      • Green moulding compound
                      • Qualified to AEC-Q101 standards for high reliability
                      • Moisture sensitivity level 1 as per J-STD-020C
                      • UL94V-0 Flammability rating

                      Applications

                      Power Management, Defence, Military & Aerospace

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      200V

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      25ns

                      Operating Temperature Max

                      175°C

                      No. of Pins

                      2 Pin

                      Qualification

                      -

                      Average Forward Current

                      6A

                      Forward Voltage Max

                      940mV

                      Forward Surge Current

                      150A

                      Diode Case Style

                      PowerDI 5

                      Product Range

                      PDU62

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability