Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part No1N3892
Newark Part No.20T0142
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time200ns
Forward Surge Current90A
Operating Temperature Max150°C
Diode Case StyleDO-4
No. of Pins2 Pin
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
12A
Forward Voltage Max
1.4V
Forward Surge Current
90A
Diode Case Style
DO-4
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate