Single Fast & Ultrafast Recovery Rectifier Diodes:
1,004 Products FoundFind a huge range of Single Fast & Ultrafast Recovery Rectifier Diodes at Newark Electronics Mexico. We stock a wide range of Fast & Ultrafast Recovery Rectifier Diodes, such as Single, Dual Common Cathode, Single Dual Anode & Common Cathode Fast & Ultrafast Recovery Rectifier Diodes from the worlds top manufacturers including: Vishay, Onsemi, Stmicroelectronics, Diodes Inc. & Taiwan Semiconductor
View
Buyer
Engineer
Manufacturer
Repetitive Peak Reverse Voltage
Average Forward Current
Forward Current If(AV)
Diode Configuration
Forward Voltage Max
Forward Voltage VF Max
Reverse Recovery Time trr Max
Reverse Recovery Time
Forward Surge Current Ifsm Max
Forward Surge Current
Operating Temperature Max
Diode Case Style
No. of Pins
Qualification
Packaging
Packaging
Product Range
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.262 10+ $0.202 100+ $0.179 500+ $0.176 1000+ $0.166 | 600V | - | 1A | - | Single | 1.25V | - | - | 50ns | - | 35A | 175°C | Axial Leaded | - | 2 Pin | - | - | - | - | ||||||
Each | 1+ $1.570 10+ $1.270 50+ $0.945 100+ $0.824 500+ $0.780 More Pricing... | 600V | - | 15A | - | Single | 1.5V | - | - | 50ns | - | 225A | 150°C | TO-220AC | - | 2 Pin | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.370 10+ $0.223 25+ $0.221 50+ $0.220 100+ $0.218 More Pricing... | 200V | - | 1A | - | Single | 920mV | - | - | 15ns | - | 30A | 150°C | DO-214AC (SMA) | - | 2 Pin | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.682 | 1kV | - | 3A | - | Single | 1.7V | - | - | 75ns | - | 150A | 150°C | DO-201AD | - | 2 Pin | - | - | - | - | ||||||
Each | 1+ $0.477 10+ $0.418 100+ $0.411 500+ $0.408 1000+ $0.402 More Pricing... | 600V | - | 4A | - | Single | 1.28V | - | - | 50ns | - | 110A | 175°C | DO-201AD | - | 2 Pin | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.404 50+ $0.284 100+ $0.234 250+ $0.209 500+ $0.184 | 200V | - | 1A | - | Single | 950mV | - | - | 15ns | - | 30A | 150°C | DO-214AC (SMA) | - | 2 Pin | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.392 50+ $0.278 100+ $0.229 250+ $0.205 500+ $0.180 More Pricing... | 600V | - | 1A | - | Single | 1.7V | - | - | 35ns | - | 30A | 150°C | DO-214AC (SMA) | - | 2 Pin | - | - | - | - | ||||||
Each | 1+ $0.870 10+ $0.604 100+ $0.458 500+ $0.370 1000+ $0.328 More Pricing... | 600V | - | 3A | - | Single | 1.7V | - | - | 35ns | - | 125A | 150°C | DO-201AD | - | 2 Pin | - | - | SFx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 25+ $1.110 100+ $1.040 250+ $0.965 500+ $0.898 | 200V | - | 2A | - | Single | 1.07V | - | - | 25ns | - | 50A | 175°C | SOD-57 | - | 2 Pin | AEC-Q101 | - | - | - | ||||||
Each | 1+ $1.120 10+ $0.703 100+ $0.610 500+ $0.535 1000+ $0.510 | 1kV | - | 1A | - | Single | 1.75V | - | - | 75ns | - | 35A | 175°C | Axial Leaded | - | 2 Pin | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.484 10+ $0.298 25+ $0.270 50+ $0.244 100+ $0.217 More Pricing... | 200V | - | 1A | - | Single | 920mV | - | - | 25ns | - | 30A | 150°C | DO-214AC (SMA) | - | 2 Pin | - | - | ES1D | - | ||||||
Each | 1+ $0.982 10+ $0.795 50+ $0.595 100+ $0.518 500+ $0.491 More Pricing... | 600V | - | 8A | - | Single | 1.7V | - | - | 50ns | - | 100A | 175°C | TO-220AC | - | 2 Pin | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.544 25+ $0.391 100+ $0.325 | 1kV | - | 1A | - | Single | 1.7V | - | - | 75ns | - | 30A | 150°C | DO-204AL | - | 2 Pin | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.402 25+ $0.263 50+ $0.243 100+ $0.222 250+ $0.199 More Pricing... | 1kV | - | 1A | - | Single | 1.7V | - | - | 75ns | - | 30A | 150°C | DO-204AL | - | 2 Pin | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.747 25+ $0.498 50+ $0.457 100+ $0.416 250+ $0.376 More Pricing... | 200V | - | 3A | - | Single | 950mV | - | - | 20ns | - | 100A | 150°C | DO-214AB (SMC) | - | 2 Pin | - | - | - | - | ||||||
Each | 1+ $1.870 10+ $0.851 | 1kV | - | 12A | - | Single | 1.6V | - | - | 48ns | - | 80A | 175°C | TO-220 | - | 2 Pin | - | - | STTH1 | - | ||||||
Each | 1+ $1.430 10+ $1.160 50+ $0.865 100+ $0.753 500+ $0.713 More Pricing... | 400V | - | 15A | - | Single | 1.3V | - | - | 50ns | - | 225A | 150°C | TO-220AC | - | 2 Pin | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.330 10+ $0.248 25+ $0.242 50+ $0.236 100+ $0.229 More Pricing... | 400V | - | 1A | - | Single | 1.25V | - | - | 50ns | - | 35A | 150°C | DO-214AA (SMB) | - | 2 Pin | - | - | MURS1 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.482 10+ $0.308 25+ $0.284 50+ $0.261 100+ $0.237 More Pricing... | 200V | - | 1A | - | Single | 1V | - | - | 50ns | - | 30A | 175°C | DO-213AB | - | 2 Pin | - | - | BYM12 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.463 25+ $0.289 50+ $0.272 100+ $0.255 250+ $0.244 More Pricing... | 200V | - | 2A | - | Single | 900mV | - | - | 20ns | - | 50A | 150°C | DO-214AA (SMB) | - | 2 Pin | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.790 10+ $0.509 25+ $0.483 50+ $0.459 100+ $0.434 More Pricing... | 1.2kV | - | 2A | - | Single | 1.75V | - | - | 75ns | - | 40A | 175°C | DO-214AB (SMC) | - | 2 Pin | - | - | STTH2 | - | ||||||
Each | 1+ $1.190 10+ $1.040 100+ $0.839 500+ $0.763 1000+ $0.688 More Pricing... | 600V | - | 9A | - | Single | 1.9V | - | - | 35ns | - | 100A | 150°C | TO-220F | - | 2 Pin | - | - | BYV29 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.908 10+ $0.586 25+ $0.566 50+ $0.545 100+ $0.525 More Pricing... | 600V | - | 4A | - | Single | 1.28V | - | - | 75ns | - | 70A | 175°C | DO-201AD | - | 2 Pin | - | - | - | - | ||||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.820 10+ $1.400 25+ $1.320 50+ $1.220 100+ $1.140 More Pricing... | 200V | - | 6A | - | Single | 940mV | - | - | 25ns | - | 150A | 175°C | PowerDI 5 | - | 2 Pin | - | - | PDU62 | - | |||||
STMICROELECTRONICS | Each | 1+ $0.969 10+ $0.861 100+ $0.856 | 1.2kV | - | 8A | - | Single | 1.25V | - | - | 50ns | - | 80A | 175°C | TO-220 | - | 2 Pin | - | - | STTH8 | - | |||||