Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUF4007
Newark Part No.
Full Reel67R2153
Cut Tape38C8678
Your Part Number
6,429 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.400 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 25+ | $0.262 |
| 50+ | $0.242 |
| 100+ | $0.221 |
| 250+ | $0.198 |
| 500+ | $0.174 |
| 1000+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.118 |
| 10000+ | $0.115 |
| 20000+ | $0.113 |
| 30000+ | $0.112 |
| 50000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF4007
Newark Part No.
Full Reel67R2153
Cut Tape38C8678
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The UF4007 is a glass passivated ultrafast Recovery Rectifier features high surge current capability and high reliability. This recovery rectifier is for general use and also suitable for many different applications.
- Low forward voltage drop
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for UF4007
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
