Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMURS140-13-F
Newark Part No.
Re-Reel23T7971
Cut Tape23T7971
Product RangeMURS1
Your Part Number
4,470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.328 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 10+ | $0.246 |
| 25+ | $0.240 |
| 50+ | $0.234 |
| 100+ | $0.227 |
| 250+ | $0.219 |
| 500+ | $0.209 |
| 1000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMURS140-13-F
Newark Part No.
Re-Reel23T7971
Cut Tape23T7971
Product RangeMURS1
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current35A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeMURS1
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The MURS140-13-F is a surface-mount Super-fast Rectifier with moulded plastic case and solderable lead-free matte tin-finish terminal as per MIL-STD-202 standard.
- Polarity is indicated by cathode band or cathode notch
- Glass-passivated die construction
- Super-fast recovery time for high efficiency
- Ideally suited for automated assembly
- Halogen and antimony-free - Green device
- UL94V-0 Flammability rating
- Moisture sensitivity level 1
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
35A
Diode Case Style
DO-214AA (SMB)
Product Range
MURS1
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
