Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYV27-200-TR
Newark Part No.
Full Reel55R1197
Cut Tape32C9392
Your Part Number
9,811 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 25+ | $1.660 |
| 100+ | $1.210 |
| 250+ | $1.130 |
| 500+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.948 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV27-200-TR
Newark Part No.
Full Reel55R1197
Cut Tape32C9392
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.07V
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BYV27-200-TR is an ultrafast Avalanche Sinterglass Rectifier Diode with plated axial leads terminals and colour band denotes cathode end polarity. Glass passivated junction. Solderable terminals as per MIL-STD-750, method 2026 standard.
- Low forward voltage
- Ultrafast recovery time
- 15A Repetitive peak forward current
Applications
Power Management, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.07V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BYV27-200-TR
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
