Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $2.710 |
| 100+ | $2.200 |
| 720+ | $1.930 |
| 1200+ | $1.830 |
| 2640+ | $1.730 |
| 5040+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDW80C65D2XKSA1
Newark Part No.34AC1595
Product RangeRapid2
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current80A
Diode ConfigurationDual Common Cathode
Forward Voltage Max2.2V
Reverse Recovery Time36ns
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3 Pin
Product RangeRapid2
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
36ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
80A
Forward Voltage Max
2.2V
Forward Surge Current
250A
Diode Case Style
TO-247
Product Range
Rapid2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability