• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      SS5P9-M3/86A

                      Schottky Rectifier, 90 V, 5 A, Single, TO-277A, 3 Pins, 880 mV

                      Date/Lot Code

                      VISHAY SS5P9-M3/86A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSS5P9-M3/86A
                      Newark Part No.75R3249
                      Product RangeSS5P9
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,120 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.668
                      10+$0.491
                      25+$0.475
                      50+$0.458
                      100+$0.442
                      500+$0.372
                      1000+$0.367
                      2500+$0.292
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSS5P9-M3/86A
                      Newark Part No.75R3249
                      Product RangeSS5P9
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage90V
                      Average Forward Current5A
                      Diode ConfigurationSingle
                      Diode Case StyleTO-277A
                      No. of Pins3Pins
                      Forward Voltage Max880mV
                      Forward Surge Current150A
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Product RangeSS5P9
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The SS5P9-M3/86A is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in high-frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters and polarity protection application.

                      • Very low-profile
                      • Ideal for automated placement
                      • Guard-ring for overvoltage protection
                      • Low forward-voltage drop, low power losses
                      • High efficiency
                      • Low thermal resistance
                      • AEC-Q101 qualified

                      Applications

                      Power Management, Automotive, Commercial, Industrial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      90V

                      Diode Configuration

                      Single

                      No. of Pins

                      3Pins

                      Forward Surge Current

                      150A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      5A

                      Diode Case Style

                      TO-277A

                      Forward Voltage Max

                      880mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      SS5P9

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability