Print Page
20,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
7500+ | $0.179 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$1,342.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS1100T3G
Newark Part No.94W8541
Product RangeMBRS1
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Forward Current If(AV)1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Voltage VF Max750mV
Forward Surge Current50A
Forward Surge Current Ifsm Max50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRS1
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Average Forward Current
1A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage VF Max
750mV
Forward Surge Current Ifsm Max
50A
Diode Mounting
Surface Mount
Qualification
-
RoHS Phthalates Compliant
Yes
Repetitive Peak Reverse Voltage
100V
Forward Current If(AV)
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
750mV
Forward Surge Current
50A
Operating Temperature Max
175°C
Product Range
MBRS1
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Alternatives for MBRS1100T3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability