Print Page
Image is for illustrative purposes only. Please refer to product description.
44,893 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 10+ | $0.044 |
| 25+ | $0.042 |
| 50+ | $0.040 |
| 100+ | $0.038 |
| 500+ | $0.035 |
| 1000+ | $0.034 |
Price for:Each
Minimum: 5
Multiple: 5
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAV21-TAP
Newark Part No.64AH2622
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Repetitive Peak Reverse Voltage250V
Forward Current If(AV)250mA
Average Forward Current250mA
Forward Voltage VF Max1V
Forward Voltage Max1V
Reverse Recovery Time trr Max50ns
Reverse Recovery Time50ns
Forward Surge Current Ifsm Max1A
Forward Surge Current1A
Operating Temperature Max175°C
Diode Case StyleDO-35 (DO-204AH)
No. of Pins2Pins
Diode MountingThrough Hole
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Repetitive Peak Reverse Voltage
250V
Average Forward Current
250mA
Forward Voltage Max
1V
Reverse Recovery Time
50ns
Forward Surge Current
1A
Diode Case Style
DO-35 (DO-204AH)
Diode Mounting
Through Hole
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
250V
Forward Current If(AV)
250mA
Forward Voltage VF Max
1V
Reverse Recovery Time trr Max
50ns
Forward Surge Current Ifsm Max
1A
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability