• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Standard Recovery Rectifier Diodes
                      Print Page

                      D8020LTP

                      RECTIFIER, SINGLE, 12.7A, 800V, TO-220AB

                      Date/Lot Code

                      LITTELFUSE D8020LTP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoD8020LTP
                      Newark Part No.33AC0668
                      Product RangeDxx20L
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,147 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.220
                      10+$2.770
                      25+$2.660
                      50+$2.580
                      100+$2.470
                      500+$2.400
                      1000+$2.340
                      2500+$2.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoD8020LTP
                      Newark Part No.33AC0668
                      Product RangeDxx20L
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage800V
                      Average Forward Current12.7A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.6V
                      Reverse Recovery Time4µs
                      Forward Surge Current255A
                      Operating Temperature Max125°C
                      Diode Case StyleTO-220AB
                      No. of Pins3Pins
                      Product RangeDxx20L
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      800V

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      4µs

                      Operating Temperature Max

                      125°C

                      No. of Pins

                      3Pins

                      Qualification

                      -

                      Average Forward Current

                      12.7A

                      Forward Voltage Max

                      1.6V

                      Forward Surge Current

                      255A

                      Diode Case Style

                      TO-220AB

                      Product Range

                      Dxx20L

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability