Print Page
8,356 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.089 |
10+ | $0.089 |
25+ | $0.089 |
50+ | $0.089 |
100+ | $0.089 |
250+ | $0.089 |
500+ | $0.089 |
1000+ | $0.082 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBB640E6327HTSA1
Newark Part No.94X0424
Product RangeBB640
Also Known AsBB 640 E6327, SP000010406
Technical Datasheet
Capacitance76pF
Forward Current Max20mA
Reverse Voltage30V
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBB640
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BB 640 E6327 is a Silicon Variable Capacitance Diode with single configuration and suitable for VHF TV/VTR tuners.
- -55 to 150°C Operating temperature range
Technical Specifications
Capacitance
76pF
Reverse Voltage
30V
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Forward Current Max
20mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
BB640
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate