• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Variable Capacitance Diodes - Varicaps, Varactors
                      Print Page

                      BBY5702VH6327XTSA1

                      Variable Capacitance Diode, 18.6 pF, 20 mA, 10 V, 125 °C, SC-79, 2 Pin

                      INFINEON BBY5702VH6327XTSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBBY5702VH6327XTSA1
                      Newark Part No.79Y4021
                      Product RangeBBY57
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10,097 In Stock

                      Need more?

                      1740 Delivery in 1-3 Business Days(US stock)
                      8357 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.186
                      10+$0.170
                      25+$0.170
                      50+$0.170
                      100+$0.170
                      250+$0.170
                      500+$0.157
                      1000+$0.157
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBBY5702VH6327XTSA1
                      Newark Part No.79Y4021
                      Product RangeBBY57
                      Technical Datasheet

                      Data Sheet

                      Capacitance18.6pF
                      Forward Current Max20mA
                      Reverse Voltage10V
                      Operating Temperature Max125°C
                      Diode Case StyleSC-79
                      No. of Pins2 Pin
                      Diode MountingSurface Mount
                      Product RangeBBY57
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The BBY 57-02V H6327 is a Silicon Tuning Diode with single configuration. It is designed for low tuning voltage operation for VCO's in mobile communications equipment.

                      • Excellent linearity
                      • High Q hyperabrupt tuning diode
                      • Low series resistance
                      • High capacitance ratio
                      • For control elements such as TCXOs and VCXOs
                      • -55 to 125°C Operating temperature range

                      Technical Specifications

                      Capacitance

                      18.6pF

                      Reverse Voltage

                      10V

                      Diode Case Style

                      SC-79

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      Forward Current Max

                      20mA

                      Operating Temperature Max

                      125°C

                      No. of Pins

                      2 Pin

                      Product Range

                      BBY57

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate