• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Variable Capacitance Diodes - Varicaps, Varactors
                      Print Page

                      BBY6602VH6327XTSA1

                      DIODE, VARICAP, 71.5PF, 0.05A, SC-79

                      Date/Lot Code

                      INFINEON BBY6602VH6327XTSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBBY6602VH6327XTSA1
                      Newark Part No.79Y4023
                      Product RangeBBY66
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      85 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.410
                      10+$0.289
                      25+$0.279
                      50+$0.267
                      100+$0.257
                      250+$0.247
                      500+$0.215
                      1000+$0.193
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBBY6602VH6327XTSA1
                      Newark Part No.79Y4023
                      Product RangeBBY66
                      Technical Datasheet

                      Data Sheet

                      Capacitance71.5pF
                      Forward Current Max50mA
                      Reverse Voltage12V
                      Operating Temperature Max150°C
                      Diode Case StyleSC-79
                      No. of Pins2 Pin
                      Diode MountingSurface Mount
                      Product RangeBBY66
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      71.5pF

                      Reverse Voltage

                      12V

                      Diode Case Style

                      SC-79

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      Forward Current Max

                      50mA

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2 Pin

                      Product Range

                      BBY66

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability