Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMV1249-079LF
Newark Part No.76R0527
Product RangeSMV12
Technical Datasheet
Packaging Options
1,557 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.893 |
10+ | $0.576 |
25+ | $0.535 |
50+ | $0.495 |
100+ | $0.457 |
250+ | $0.432 |
500+ | $0.411 |
1000+ | $0.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMV1249-079LF
Newark Part No.76R0527
Product RangeSMV12
Technical Datasheet
Capacitance2.8pF
Forward Current Max20mA
Reverse Voltage15V
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeSMV12
SVHCTo Be Advised
Product Overview
The SMV1249-079LF is a silicon hyperabrupt junction tuning Varactor Diode for use in voltage controlled oscillators (VCOs) with a low tuning voltage operation. This group of varactors is characterized for capacitance and resistance over temperature.
- High capacitance ratio
- 250mW Power dissipation
- 1.7Ω Slope resistance
Applications
Commercial, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Capacitance
2.8pF
Reverse Voltage
15V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
To Be Advised
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
SMV12
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate