Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
Technical Specifications
Capacitance
36.3pF
Reverse Voltage
30V
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
Forward Current Max
200mA
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate