Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMC1018UPDWQ-13
Newark Part No.76AJ4252
Technical Datasheet
1,573 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.340 |
10+ | $0.900 |
25+ | $0.817 |
50+ | $0.734 |
100+ | $0.650 |
250+ | $0.596 |
500+ | $0.542 |
1000+ | $0.507 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC1018UPDWQ-13
Newark Part No.76AJ4252
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id31.3A
Continuous Drain Current Id N Channel31.3A
Continuous Drain Current Id P Channel31.3A
Drain Source On State Resistance N Channel0.0096ohm
Drain Source On State Resistance P Channel0.0096ohm
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation N Channel25W
Power Dissipation P Channel25W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id
31.3A
Continuous Drain Current Id P Channel
31.3A
Drain Source On State Resistance P Channel
0.0096ohm
No. of Pins
8Pins
Power Dissipation P Channel
25W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id N Channel
31.3A
Drain Source On State Resistance N Channel
0.0096ohm
Transistor Case Style
PowerDI5060
Power Dissipation N Channel
25W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability