Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,648 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.100 |
10+ | $2.680 |
25+ | $2.440 |
50+ | $2.220 |
100+ | $1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMQ86530L
Newark Part No.46AC0789
Technical Datasheet
Channel TypeQuad N Channel
Continuous Drain Current Id8A
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.0175ohm
Drain Source On State Resistance P Channel0.0175ohm
Transistor Case StyleWDFN
No. of Pins12Pins
Power Dissipation N Channel1.9W
Power Dissipation P Channel1.9W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
Quad N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.0175ohm
No. of Pins
12Pins
Power Dissipation P Channel
1.9W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
8A
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.0175ohm
Transistor Case Style
WDFN
Power Dissipation N Channel
1.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability