2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Dual MOSFETs
                                                                                                  Print Page

                                                                                                  STS1DNC45

                                                                                                  MOSFET, DUAL N-CH, 450V, 0.4A, SOIC

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STS1DNC45
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTS1DNC45
                                                                                                  Newark Part No.45AC7739
                                                                                                  Product RangeSuperMESH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 21 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1.790
                                                                                                  10+$1.420
                                                                                                  100+$0.966
                                                                                                  500+$0.830
                                                                                                  1000+$0.718
                                                                                                  2500+$0.587
                                                                                                  10000+$0.558
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.79
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTS1DNC45
                                                                                                  Newark Part No.45AC7739
                                                                                                  Product RangeSuperMESH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Channel TypeN Channel
                                                                                                  Drain Source Voltage Vds N Channel450V
                                                                                                  Continuous Drain Current Id400mA
                                                                                                  Drain Source Voltage Vds P Channel450V
                                                                                                  Drain Source Voltage Vds450V
                                                                                                  Continuous Drain Current Id N Channel400mA
                                                                                                  Continuous Drain Current Id P Channel400mA
                                                                                                  Drain Source On State Resistance N Channel4.1ohm
                                                                                                  Drain Source On State Resistance P Channel4.1ohm
                                                                                                  Transistor Case StyleSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Power Dissipation N Channel1.6W
                                                                                                  Power Dissipation P Channel1.6W
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product RangeSuperMESH Series
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Continuous Drain Current Id

                                                                                                  400mA

                                                                                                  Drain Source Voltage Vds

                                                                                                  450V

                                                                                                  Continuous Drain Current Id P Channel

                                                                                                  400mA

                                                                                                  Drain Source On State Resistance P Channel

                                                                                                  4.1ohm

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Power Dissipation P Channel

                                                                                                  1.6W

                                                                                                  Product Range

                                                                                                  SuperMESH Series

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Drain Source Voltage Vds N Channel

                                                                                                  450V

                                                                                                  Drain Source Voltage Vds P Channel

                                                                                                  450V

                                                                                                  Continuous Drain Current Id N Channel

                                                                                                  400mA

                                                                                                  Drain Source On State Resistance N Channel

                                                                                                  4.1ohm

                                                                                                  Transistor Case Style

                                                                                                  SOIC

                                                                                                  Power Dissipation N Channel

                                                                                                  1.6W

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG