Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS1DNC45
Newark Part No.45AC7739
Product RangeSuperMESH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.450 |
| 100+ | $0.988 |
| 500+ | $0.851 |
| 1000+ | $0.738 |
| 2500+ | $0.606 |
| 10000+ | $0.576 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS1DNC45
Newark Part No.45AC7739
Product RangeSuperMESH Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id400mA
Drain Source Voltage Vds N Channel450V
Drain Source Voltage Vds P Channel450V
Drain Source Voltage Vds450V
Continuous Drain Current Id N Channel400mA
Continuous Drain Current Id P Channel400mA
Drain Source On State Resistance N Channel4.1ohm
Drain Source On State Resistance P Channel4.1ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.6W
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product RangeSuperMESH Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
450V
Drain Source Voltage Vds
450V
Continuous Drain Current Id P Channel
400mA
Drain Source On State Resistance P Channel
4.1ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.6W
Product Range
SuperMESH Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
400mA
Drain Source Voltage Vds P Channel
450V
Continuous Drain Current Id N Channel
400mA
Drain Source On State Resistance N Channel
4.1ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate