ALPHAWIRE
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. MOSFET Modules
                                                                                                  Print Page

                                                                                                  IXFN55N50F

                                                                                                  Bipolar (BJT) Single Transistor, N Channel, 55 A, 500 V, 85 mohm, 10 V, 5.5 V

                                                                                                  IXYS RF
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IXYS RF IXFN55N50F
                                                                                                  ManufacturerIXYS RF
                                                                                                  Manufacturer Part NoIXFN55N50F
                                                                                                  Newark Part No.42M1930
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  IXYS RF
                                                                                                  ManufacturerIXYS RF
                                                                                                  Manufacturer Part NoIXFN55N50F
                                                                                                  Newark Part No.42M1930
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Channel TypeN Channel
                                                                                                  Continuous Drain Current Id55A
                                                                                                  Drain Source Voltage Vds500V
                                                                                                  Power Dissipation Pd600W
                                                                                                  Drain Source On State Resistance85mohm
                                                                                                  Operating Frequency Min-
                                                                                                  Rds(on) Test Voltage10V
                                                                                                  Operating Frequency Max500kHz
                                                                                                  Gate Source Threshold Voltage Max5.5V
                                                                                                  Transistor Case StyleSOT-227B
                                                                                                  Power Dissipation600W
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The IXFN55N50F is a N-channel Power MOSFET offers low package inductance hence easy to drive and to protect. It is designed for use with DC-to-DC converters, SMPS/RMPS, DC choppers, pulse generation and laser driver applications.

                                                                                                  • RF capable MOSFET
                                                                                                  • Enhancement-mode
                                                                                                  • Double metal process for low gate resistance
                                                                                                  • Rugged polysilicon gate cell structure
                                                                                                  • Unclamped inductive switching rated
                                                                                                  • Easy to mount
                                                                                                  • Space savings
                                                                                                  • High power density

                                                                                                  Applications

                                                                                                  Industrial, Power Management

                                                                                                  Technical Specifications

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Drain Source Voltage Vds

                                                                                                  500V

                                                                                                  Drain Source On State Resistance

                                                                                                  85mohm

                                                                                                  Rds(on) Test Voltage

                                                                                                  10V

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  5.5V

                                                                                                  Power Dissipation

                                                                                                  600W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Continuous Drain Current Id

                                                                                                  55A

                                                                                                  Power Dissipation Pd

                                                                                                  600W

                                                                                                  Operating Frequency Min

                                                                                                  -

                                                                                                  Operating Frequency Max

                                                                                                  500kHz

                                                                                                  Transistor Case Style

                                                                                                  SOT-227B

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate