2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. RF FETs
                                                                                                  Print Page

                                                                                                  BLF571,112

                                                                                                  RF FET Transistor, 50 V, 50 mA, 20 W, 10 MHz, 500 MHz, SOT-467C

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP BLF571,112
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBLF571,112
                                                                                                  Newark Part No.70R2782
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBLF571,112
                                                                                                  Newark Part No.70R2782
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drain Source Voltage Vds50V
                                                                                                  Continuous Drain Current Id50mA
                                                                                                  Power Dissipation20W
                                                                                                  Power Dissipation Pd20W
                                                                                                  Operating Frequency Min10MHz
                                                                                                  Operating Frequency Max500MHz
                                                                                                  Transistor Case StyleSOT-467C
                                                                                                  No. of Pins2Pins
                                                                                                  RF Transistor CaseSOT-467C
                                                                                                  Operating Temperature Max225°C
                                                                                                  Channel TypeN Channel
                                                                                                  Transistor MountingFlange
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Drain Source Voltage Vds

                                                                                                  50V

                                                                                                  Power Dissipation

                                                                                                  20W

                                                                                                  Operating Frequency Min

                                                                                                  10MHz

                                                                                                  Transistor Case Style

                                                                                                  SOT-467C

                                                                                                  RF Transistor Case

                                                                                                  SOT-467C

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Continuous Drain Current Id

                                                                                                  50mA

                                                                                                  Power Dissipation Pd

                                                                                                  20W

                                                                                                  Operating Frequency Max

                                                                                                  500MHz

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Operating Temperature Max

                                                                                                  225°C

                                                                                                  Transistor Mounting

                                                                                                  Flange

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  ESG