• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Silicon Carbide (SiC) MOSFETs & Modules
                      Print Page

                      FF1MR12MM1HB11BPSA1

                      SIC MOSFET, DUAL NCH, 1.2KV/420A, MODULE ROHS COMPLIANT: YES

                      Date/Lot Code

                      INFINEON FF1MR12MM1HB11BPSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoFF1MR12MM1HB11BPSA1
                      Newark Part No.22AM2116
                      Product RangeEconoDUAL 3 Series
                      18 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$674.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $674.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoFF1MR12MM1HB11BPSA1
                      Newark Part No.22AM2116
                      Product RangeEconoDUAL 3 Series
                      MOSFET Module ConfigurationHalf Bridge
                      Channel TypeDual N Channel
                      Continuous Drain Current Id420A
                      Drain Source Voltage Vds1.2kV
                      Drain Source On State Resistance0.00191ohm
                      Transistor Case StyleModule
                      No. of Pins11Pins
                      Rds(on) Test Voltage18V
                      Gate Source Threshold Voltage Max5.15V
                      Power Dissipation-
                      Operating Temperature Max175°C
                      Product RangeEconoDUAL 3 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      MOSFET Module Configuration

                      Half Bridge

                      Continuous Drain Current Id

                      420A

                      Drain Source On State Resistance

                      0.00191ohm

                      No. of Pins

                      11Pins

                      Gate Source Threshold Voltage Max

                      5.15V

                      Operating Temperature Max

                      175°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Channel Type

                      Dual N Channel

                      Drain Source Voltage Vds

                      1.2kV

                      Transistor Case Style

                      Module

                      Rds(on) Test Voltage

                      18V

                      Power Dissipation

                      -

                      Product Range

                      EconoDUAL 3 Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability