Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF46MR20W3M1HB11BPSA1
Newark Part No.26AM1057
Product RangeEasyPACK Series
Technical Datasheet
18 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
14 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $468.900 |
Price for:Each
Minimum: 1
Multiple: 1
$468.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF46MR20W3M1HB11BPSA1
Newark Part No.26AM1057
Product RangeEasyPACK Series
Technical Datasheet
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id135A
Drain Source Voltage Vds2kV
Drain Source On State Resistance0.0081ohm
Transistor Case StyleModule
No. of Pins50Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation-
Operating Temperature Max175°C
Product RangeEasyPACK Series
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
135A
Drain Source On State Resistance
0.0081ohm
No. of Pins
50Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
EasyPACK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate