2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Silicon Carbide (SiC) MOSFETs & Modules
                                                                                                  Print Page

                                                                                                  C3M0016120K

                                                                                                  SIC MOSFET, N-CH, 1.2KV, 115A, TO-247-4

                                                                                                  Date/Lot Code

                                                                                                  WOLFSPEED
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WOLFSPEED C3M0016120K
                                                                                                  ManufacturerWOLFSPEED
                                                                                                  Manufacturer Part NoC3M0016120K
                                                                                                  Newark Part No.21AH3202
                                                                                                  Product RangeC3M
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,407 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$57.480
                                                                                                  5+$52.920
                                                                                                  10+$48.360
                                                                                                  25+$43.780
                                                                                                  60+$42.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $57.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  WOLFSPEED
                                                                                                  ManufacturerWOLFSPEED
                                                                                                  Manufacturer Part NoC3M0016120K
                                                                                                  Newark Part No.21AH3202
                                                                                                  Product RangeC3M
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transistor PolarityN Channel
                                                                                                  MOSFET Module ConfigurationSingle
                                                                                                  Channel TypeN Channel
                                                                                                  Continuous Drain Current Id115A
                                                                                                  Drain Source Voltage Vds1.2kV
                                                                                                  On Resistance Rds(on)0.016ohm
                                                                                                  Drain Source On State Resistance0.0223ohm
                                                                                                  Transistor Case StyleTO-247
                                                                                                  No. of Pins4Pins
                                                                                                  Power Dissipation Pd556W
                                                                                                  Rds(on) Test Voltage15V
                                                                                                  Gate Source Threshold Voltage Max3.6V
                                                                                                  Power Dissipation556W
                                                                                                  Operating Temperature Max175°C
                                                                                                  Product RangeC3M
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  C3M0016120K is a C3M™MOSFET technology N-Channel enhancement mode silicon carbide power MOSFET. Application includes solar inverters, EV motor drive, high voltage DC/DC converters, switched mode power supplies, load switch.

                                                                                                  • 3rd generation SiC MOSFET technology, optimized package with separate driver source pin
                                                                                                  • 0.31inch of creepage distance between drain and source, high blocking voltage with low on-resistance
                                                                                                  • High-speed switching with low capacitances, fast intrinsic diode with low reverse recovery (Qrr)
                                                                                                  • Reduce switching losses and minimize gate ringing, higher system efficiency
                                                                                                  • Reduce cooling requirements, increase power density
                                                                                                  • Increase system switching frequency
                                                                                                  • 1200V drain - source voltage (VGS = 0V, ID = 100μA)
                                                                                                  • 115A continuous drain current (VGS = 15V, TC = 25˚C)
                                                                                                  • 16mohm drain-source on-state resistance (VGS = 15V, ID = 75A)
                                                                                                  • TO 247-4 package, operating junction and storage temperature range from -40 to +175˚C

                                                                                                  Technical Specifications

                                                                                                  Transistor Polarity

                                                                                                  N Channel

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Drain Source Voltage Vds

                                                                                                  1.2kV

                                                                                                  Drain Source On State Resistance

                                                                                                  0.0223ohm

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  Rds(on) Test Voltage

                                                                                                  15V

                                                                                                  Power Dissipation

                                                                                                  556W

                                                                                                  Product Range

                                                                                                  C3M

                                                                                                  MOSFET Module Configuration

                                                                                                  Single

                                                                                                  Continuous Drain Current Id

                                                                                                  115A

                                                                                                  On Resistance Rds(on)

                                                                                                  0.016ohm

                                                                                                  Transistor Case Style

                                                                                                  TO-247

                                                                                                  Power Dissipation Pd

                                                                                                  556W

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for C3M0016120K

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility