Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF150P221AKMA1
Newark Part No.38AJ3785
Product RangeStrongIRFET Series
Technical Datasheet
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
| 10+ | $7.020 |
| 25+ | $5.460 |
| 50+ | $5.230 |
| 100+ | $5.000 |
| 250+ | $4.850 |
| 800+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF150P221AKMA1
Newark Part No.38AJ3785
Product RangeStrongIRFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id186A
Drain Source On State Resistance3600µohm
On Resistance Rds(on)0.0036ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.6V
Power Dissipation Pd341W
Power Dissipation341W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
3600µohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
341W
No. of Pins
3Pins
Product Range
StrongIRFET Series
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
186A
On Resistance Rds(on)
0.0036ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.6V
Power Dissipation
341W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate