Single MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.620 10+ $3.040 25+ $2.740 50+ $2.450 100+ $2.150 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 22.4A | 0.135ohm | 0.135ohm | TO-263 (D2PAK) | Surface Mount | 10V | 195.3W | 4V | 195.3W | 3Pins | 150°C | - | CoolMOS CFD2 | - | |||||
Each | 1+ $5.520 10+ $4.270 25+ $3.180 50+ $3.110 100+ $3.030 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 22.4A | 0.135ohm | 0.135ohm | TO-220 | Through Hole | 10V | 195.3W | 4V | 195.3W | 3Pins | 150°C | AEC-Q101 | CoolMOS | AEC-Q101 |