Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB65R150CFDATMA2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03AJ1834RL
Cut Tape03AJ1834
Product RangeCoolMOS CFD2
Your Part Number
893 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.940 | $4.94 |
| Total Price | $4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 50+ | $3.250 |
| 100+ | $2.300 |
| 250+ | $2.140 |
| 500+ | $1.980 |
| 1000+ | $1.940 |
| 2500+ | $1.910 |
| 5000+ | $1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB65R150CFDATMA2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03AJ1834RL
Cut Tape03AJ1834
Product RangeCoolMOS CFD2
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id22.4A
Drain Source On State Resistance0.135ohm
On Resistance Rds(on)0.135ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation195.3W
Power Dissipation Pd195.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.135ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
195.3W
No. of Pins
3Pins
Product Range
CoolMOS CFD2
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
22.4A
On Resistance Rds(on)
0.135ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
195.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
