STW Single MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59M2219 | STMICROELECTRONICS | Each | 1+ $12.960 10+ $9.360 25+ $9.210 60+ $8.860 120+ $7.640 | Min: 1 / Mult: 1 | N Channel | N Channel | 500V | 30A | 0.12ohm | 0.12ohm | TO-247 | Through Hole | 10V | 313W | 4V | 313W | 3Pins | 150°C | STW | |||
Each | 1+ $4.540 10+ $2.540 120+ $2.370 510+ $2.370 1020+ $2.360 | Min: 1 / Mult: 1 | N Channel | N Channel | 500V | 17A | 0.23ohm | 0.23ohm | TO-247 | Through Hole | 10V | 190W | 3.75V | 190W | 3Pins | 150°C | STW | |||||
59M2217 | STMICROELECTRONICS | Each | 1+ $4.780 10+ $4.130 25+ $4.010 60+ $3.890 120+ $3.770 | Min: 1 / Mult: 1 | N Channel | N Channel | 1kV | 8.3A | 1.38ohm | 1.38ohm | TO-247 | Through Hole | 10V | 230W | 3.75V | 230W | 3Pins | 150°C | STW | |||
59M2218 | STMICROELECTRONICS | Each | 1+ $10.660 10+ $7.930 25+ $7.840 60+ $7.750 120+ $7.660 | Min: 1 / Mult: 1 | N Channel | N Channel | 1kV | 13A | 0.7ohm | 0.7ohm | TO-247 | Through Hole | 10V | 350W | 3.75V | 350W | 3Pins | 150°C | STW |