Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW13NK100Z
Newark Part No.59M2218
Product RangeSTW
Technical Datasheet
1,812 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.350 |
| 10+ | $10.280 |
| 25+ | $9.210 |
| 60+ | $8.140 |
| 120+ | $8.070 |
| 270+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$11.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW13NK100Z
Newark Part No.59M2218
Product RangeSTW
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id13A
On Resistance Rds(on)0.7ohm
Drain Source On State Resistance0.7ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd350W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation350W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSTW
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
On Resistance Rds(on)
0.7ohm
Transistor Case Style
TO-247
Power Dissipation Pd
350W
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
STW
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
13A
Drain Source On State Resistance
0.7ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
350W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability