0
0 Items$0.00

1kV Single MOSFETs :

62 Products Found
Find a huge range of 1kV Single MOSFETs at Newark Electronics Mexico. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Littelfuse, Vishay, Stmicroelectronics, Ixys Semiconductor & Onsemi

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
38K7927

RoHS

Each
1+$3.330
10+$2.820
100+$2.170
500+$1.910
1000+$1.650
More Pricing...
N Channel
-
1kV
3.5A
3.7ohm
3.7ohm
TO-220
Through Hole
10V
125W
3.75V
125W
3Pins
150°C
-
-
-
33R1209

RoHS

STMICROELECTRONICS
Each
1+$4.850
10+$4.090
100+$3.270
500+$2.850
1000+$2.640
More Pricing...
N Channel
N Channel
1kV
1.75A
2.7ohm
2.7ohm
TO-220FP
Through Hole
30V
30W
3.75V
30W
3Pins
150°C
-
-
-
07AH6963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.460
50+$2.070
100+$1.820
250+$1.700
500+$1.570
More Pricing...
N Channel
N Channel
1kV
2.2A
5.6ohm
5.6ohm
TO-252 (DPAK)
Surface Mount
10V
90W
3.75V
90W
3Pins
150°C
AEC-Q101
SuperMESH
AEC-Q101
03AH1899

RoHS

Date/Lot Code

Each
1+$6.050
10+$4.040
25+$3.700
50+$3.370
100+$3.030
More Pricing...
N Channel
N Channel
1kV
800mA
21ohm
21ohm
TO-252 (DPAK)
Surface Mount
0V
60W
4V
60W
3Pins
150°C
-
-
-
01AC4882

RoHS

Each
1+$5.370
10+$3.230
100+$2.770
500+$2.410
1000+$2.310
More Pricing...
N Channel
N Channel
1kV
3.1A
5ohm
5ohm
TO-247AC
Through Hole
10V
125W
4V
125W
3Pins
150°C
-
-
-
03AH1606

RoHS

Each
1+$9.950
10+$5.620
25+$5.440
50+$5.260
100+$5.080
More Pricing...
N Channel
N Channel
1kV
400mA
50ohm
50ohm
TO-220
Through Hole
0V
25W
4.5V
25W
3Pins
150°C
-
-
-
03AH1248

RoHS

Date/Lot Code

Each
1+$4.850
10+$2.510
25+$2.440
50+$2.350
100+$2.280
More Pricing...
N Channel
N Channel
1kV
800mA
21ohm
21ohm
TO-263AA
Surface Mount
0V
60W
-
60W
3Pins
150°C
-
-
-
03AH1524

RoHS

Date/Lot Code

Each
1+$13.610
10+$9.040
25+$8.710
50+$8.400
100+$8.070
More Pricing...
N Channel
N Channel
1kV
6A
2.2ohm
2.2ohm
TO-247
Through Hole
0V
300W
4.5V
300W
3Pins
150°C
-
-
-
03AH1895

RoHS

Date/Lot Code

Each
1+$6.420
10+$4.280
25+$3.920
50+$3.570
100+$3.210
More Pricing...
N Channel
-
1kV
400mA
50ohm
-
TO-252
Surface Mount
0V
-
4.5V
25W
3Pins
150°C
-
-
-
03AH1451

RoHS

Date/Lot Code

Each
1+$25.920
5+$23.560
10+$21.210
25+$18.860
50+$16.500
More Pricing...
N Channel
N Channel
1kV
10A
1.5ohm
1.5ohm
TO-247
Through Hole
0V
695W
4.5V
695W
3Pins
150°C
-
-
-
63J6701

RoHS

Date/Lot Code

Each
1+$5.080
10+$3.510
100+$2.620
500+$2.100
1000+$2.060
More Pricing...
N Channel
N Channel
1kV
1.4A
11ohm
11ohm
TO-220
Through Hole
10V
54W
2V
54W
3Pins
150°C
-
-
-
03AH1672

RoHS

Date/Lot Code

Each
1+$6.680
10+$3.630
25+$3.520
50+$3.410
100+$3.310
More Pricing...
N Channel
N Channel
1kV
3A
6ohm
6ohm
TO-220AB
Through Hole
0V
125W
-
125W
3Pins
150°C
-
-
-
03AH1893

RoHS

Date/Lot Code

Each
1+$3.730
10+$2.770
100+$1.800
500+$1.640
1000+$1.390
More Pricing...
N Channel
N Channel
1kV
100mA
60ohm
60ohm
TO-252 (DPAK)
Surface Mount
10V
25W
4.5V
25W
3Pins
150°C
-
-
-
03AH1703

RoHS

Date/Lot Code

Each
1+$10.820
10+$7.500
25+$6.790
50+$6.080
100+$5.630
More Pricing...
N Channel
N Channel
1kV
6A
2.2ohm
2.2ohm
TO-220AB
Through Hole
-
300W
-
300W
3Pins
150°C
-
-
-
71AH4576

RoHS

Date/Lot Code

Each
1+$4.720
10+$2.790
25+$2.650
50+$2.520
100+$2.380
More Pricing...
N Channel
N Channel
1kV
800mA
21ohm
21ohm
TO-220AB
Through Hole
0V
60W
4V
60W
3Pins
150°C
-
-
-
63J6702

RoHS

Date/Lot Code

Each
1+$4.780
10+$2.610
100+$2.270
500+$2.100
1000+$2.000
More Pricing...
N Channel
N Channel
1kV
3.1A
5ohm
5ohm
TO-220
Through Hole
10V
125W
4V
125W
3Pins
150°C
-
-
-
29AK0454

RoHS

Each
1+$6.610
10+$5.580
25+$4.530
50+$3.490
100+$3.190
More Pricing...
N Channel
-
1kV
800mA
21ohm
-
TO-263HV
Surface Mount
0V
-
4V
60W
3Pins
150°C
-
-
-
49AM1968

RoHS

Date/Lot Code

Each
1+$10.230
10+$8.190
25+$6.160
50+$5.670
100+$5.180
More Pricing...
N Channel
-
1kV
6A
2ohm
-
TO-247AC
Through Hole
10V
-
4V
180W
3Pins
150°C
-
-
-
49AM1967

RoHS

Date/Lot Code

Each
1+$7.140
10+$5.660
25+$4.180
50+$3.790
100+$3.480
More Pricing...
N Channel
-
1kV
4.3A
3.5ohm
-
TO-247AC
Through Hole
10V
-
4V
150W
3Pins
150°C
-
-
-
71AH4598

RoHS

Each
1+$5.810
10+$3.030
25+$2.990
50+$2.940
100+$2.680
More Pricing...
N Channel
N Channel
1kV
400mA
80ohm
50ohm
TO-252
Surface Mount
0V
25W
4.5V
25W
3Pins
150°C
-
-
-
94T3343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.860
50+$2.090
100+$1.920
250+$1.770
500+$1.610
More Pricing...
N Channel
N Channel
1kV
2.5A
6ohm
5.4ohm
TO-252 (DPAK)
Surface Mount
10V
90W
3.75V
90W
3Pins
150°C
-
SuperMESH Series
-
31Y1509

RoHS

Each
1+$7.170
10+$5.050
25+$4.940
50+$4.840
100+$4.740
More Pricing...
N Channel
N Channel
1kV
8A
1.2ohm
1.2ohm
TO-3PN
Through Hole
10V
225W
5V
225W
3Pins
150°C
-
-
-
59M2217

Date/Lot Code

Each
1+$8.560
10+$7.430
25+$6.300
50+$5.160
100+$4.790
More Pricing...
N Channel
N Channel
1kV
8.3A
1.38ohm
1.38ohm
TO-247
Through Hole
10V
230W
3.75V
230W
3Pins
150°C
-
STW Series
-
38K2472

RoHS

Each
1+$2.130
10+$1.710
25+$1.580
50+$1.470
100+$1.330
More Pricing...
N Channel
N Channel
1kV
1.3A
11ohm
11.5ohm
TO-220AB
Through Hole
10V
50W
4V
50W
3Pins
150°C
-
-
-
86K9111

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$6.420
10+$4.330
100+$3.150
500+$2.640
1000+$2.590
More Pricing...
N Channel
N Channel
1kV
6.5A
1.85ohm
1.85ohm
TO-220
Through Hole
10V
160W
3.75V
160W
3Pins
150°C
-
SuperMESH Series
-
1-25 of 62 items
of 3 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM