0
0 Items$0.00

60V Single MOSFETs :

1,780 Products Found
Find a huge range of 60V Single MOSFETs at Newark Electronics Mexico. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Vishay, Infineon, Onsemi, Diodes Inc. & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
87K2357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.944
50+$0.452
100+$0.403
250+$0.394
500+$0.387
More Pricing...
N Channel
N Channel
60V
1.4A
0.25ohm
0.4ohm
SOT-23
Surface Mount
10V
806mW
3V
806mW
3Pins
150°C
-
-
-
09R9864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
50+$0.129
100+$0.114
250+$0.101
500+$0.087
More Pricing...
N Channel
N Channel
60V
115mA
7.5ohm
7.5ohm
SOT-23
Surface Mount
10V
300mW
2.5V
300mW
3Pins
150°C
-
-
-
25R5679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
50+$0.106
100+$0.092
250+$0.090
500+$0.089
More Pricing...
N Channel
N Channel
60V
210mA
5ohm
13.5ohm
SOT-23
Surface Mount
10V
300mW
2.5V
370mW
3Pins
150°C
-
-
-
16P3708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.589
50+$0.493
100+$0.443
250+$0.401
500+$0.352
More Pricing...
N Channel
N Channel
60V
2.3A
0.156ohm
0.13ohm
TO-236
Surface Mount
20V
1.09W
3V
1.09W
3Pins
150°C
-
-
-
06J8507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.180
50+$3.220
100+$2.940
250+$2.870
500+$2.820
More Pricing...
P Channel
P Channel
60V
110A
0.0069ohm
0.0055ohm
TO-263 (D2PAK)
Surface Mount
20V
3.75W
3V
3.75W
3Pins
175°C
-
-
-
58K1524

RoHS

Each
1+$3.340
10+$2.070
100+$1.730
500+$1.700
1000+$1.650
More Pricing...
P Channel
P Channel
60V
27A
70mohm
0.07ohm
TO-220
Through Hole
10V
120W
4V
120W
3Pins
175°C
-
QFET Series
-
16P3891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.270
50+$2.360
100+$2.180
250+$2.050
500+$1.740
More Pricing...
P Channel
P Channel
60V
50A
0.015ohm
0.012ohm
TO-252 (DPAK)
Surface Mount
10V
2.5W
3V
2.5W
3Pins
150°C
-
-
-
58K8845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.602
50+$0.272
100+$0.239
250+$0.210
500+$0.180
More Pricing...
N Channel
N Channel
60V
1.7A
0.1ohm
0.073ohm
SuperSOT
Surface Mount
10V
500mW
2.4V
500mW
3Pins
150°C
-
-
-
85K9995

RoHS

Each
1+$2.220
10+$1.140
100+$0.996
500+$0.976
1000+$0.956
More Pricing...
P Channel
P Channel
60V
280mA
5ohm
4ohm
TO-226AA
Through Hole
10V
700mW
3.5V
700mW
3Pins
150°C
-
-
-
72K9001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
50+$0.916
100+$0.817
250+$0.731
500+$0.644
More Pricing...
N Channel
-
60V
4A
0.1ohm
-
SOT-223
Surface Mount
10V
-
1.6V
3W
4Pins
150°C
-
-
-
58K9651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.743
50+$0.361
100+$0.323
250+$0.289
500+$0.255
More Pricing...
N Channel
N Channel
60V
115mA
7.5ohm
1.2ohm
SOT-23
Surface Mount
10V
200mW
2.1V
200mW
3Pins
150°C
-
-
-
10N9718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
50+$1.160
100+$1.060
250+$0.966
500+$0.876
More Pricing...
P Channel
P Channel
60V
2.6A
0.145ohm
0.145ohm
SOT-223
Surface Mount
10V
1W
4V
1W
3Pins
175°C
-
-
-
58K8844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.822
50+$0.371
100+$0.327
250+$0.288
500+$0.249
More Pricing...
P Channel
P Channel
60V
1.25A
0.17ohm
0.17ohm
SuperSOT
Surface Mount
10V
500mW
1.6V
500mW
3Pins
150°C
-
-
-
18C7756

RoHS

Date/Lot Code

Each
1+$3.160
10+$1.830
100+$1.560
500+$1.530
1000+$1.490
More Pricing...
N Channel
N Channel
60V
12A
0.18ohm
0.1ohm
TO-220AB
Through Hole
5V
48W
1.6V
48W
3Pins
175°C
-
-
-
58K9650

RoHS

Date/Lot Code

Each
1+$0.727
10+$0.468
100+$0.319
500+$0.253
1000+$0.248
More Pricing...
N Channel
-
60V
200mA
5ohm
-
TO-92
Through Hole
10V
-
2.1V
400mW
3Pins
150°C
-
-
-
65R4984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.492
50+$0.233
100+$0.208
250+$0.184
500+$0.161
More Pricing...
N Channel
N Channel
60V
1.2A
0.48ohm
0.356ohm
SOT-23
Surface Mount
10V
3.6W
2.5V
1.25W
3Pins
150°C
-
-
-
51R6804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.333
50+$0.149
100+$0.131
250+$0.129
500+$0.126
More Pricing...
N Channel
N Channel
60V
800mA
5ohm
5ohm
SOT-23
Surface Mount
10V
300mW
2.1V
300mW
3Pins
150°C
-
-
-
61T7486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.292
50+$0.126
100+$0.110
250+$0.095
500+$0.080
More Pricing...
N Channel
-
60V
360mA
1.6ohm
1ohm
SOT-23
Surface Mount
10V
350mW
1.1V
350mW
3Pins
150°C
-
-
-
71J7043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.750
50+$0.896
100+$0.813
250+$0.740
500+$0.667
More Pricing...
N Channel
N Channel
60V
12A
0.094ohm
0.084ohm
TO-252 (DPAK)
Surface Mount
10V
48W
2.9V
48W
3Pins
175°C
-
-
-
47W3311

RoHS

Each
1+$1.270
10+$0.836
100+$0.596
500+$0.558
1000+$0.546
More Pricing...
N Channel
N Channel
60V
50A
0.01ohm
0.0078ohm
SuperSOT
Surface Mount
10V
50W
1.7V
50W
8Pins
150°C
-
-
-
84R0970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.265
50+$0.120
100+$0.105
250+$0.092
500+$0.080
More Pricing...
N Channel
-
60V
310mA
1.6ohm
1ohm
SOT-323
Surface Mount
10V
200mW
1.75V
200mW
3Pins
150°C
-
-
-
25R5681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.314
50+$0.141
100+$0.124
250+$0.122
500+$0.119
More Pricing...
N Channel
N Channel
60V
380mA
2ohm
2ohm
SOT-23
Surface Mount
10V
350mW
1.6V
370mW
3Pins
150°C
-
-
-
25R5685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.220
50+$0.102
100+$0.090
250+$0.088
500+$0.087
More Pricing...
N Channel
N Channel
60V
115mA
7.5ohm
13.5ohm
SOT-323
Surface Mount
10V
200mW
2V
200mW
3Pins
150°C
-
-
-
78K6147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.668
50+$0.299
100+$0.263
250+$0.231
500+$0.198
More Pricing...
N Channel
N Channel
60V
200mA
5ohm
5ohm
TO-92
Through Hole
10V
400mW
2.1V
400mW
3Pins
150°C
-
-
-
88T3346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.620
50+$2.330
100+$2.110
250+$1.930
500+$1.740
More Pricing...
N Channel
-
60V
80A
0.0025ohm
0.0021ohm
Power 56
Surface Mount
10V
104W
1.8V
104W
8Pins
150°C
-
-
-
1-25 of 1780 items
of 72 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM