Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTF2955T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel45J2134
Re-Reel10N9718RL
Cut Tape10N9718
Your Part Number
7,878 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 50+ | $1.450 |
| 100+ | $1.040 |
| 250+ | $0.950 |
| 500+ | $0.862 |
| 1000+ | $0.845 |
| 2500+ | $0.827 |
| 5000+ | $0.810 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.765 |
| 3000+ | $0.721 |
| 5000+ | $0.706 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTF2955T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel45J2134
Re-Reel10N9718RL
Cut Tape10N9718
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.6A
On Resistance Rds(on)0.145ohm
Drain Source On State Resistance0.145ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1W
Transistor Case StyleSOT-223
Gate Source Threshold Voltage Max4V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTF2955T1G is a single, P-channel power MOSFET. The applications include power supplies, PWM motor control, converters, and power management.
- Drain-to-source on resistance is 145mohm typ (VGS = -10V, ID = -0.75A)
- Gate-to-source voltage is ±20V (TJ = 25°C)
- Continuous drain current is -2.6A (TJ = 25°C, steady state)
- Power dissipation is 2.3W (TJ = 25°C, steady state)
- Pulsed drain current is -17A (tp = 10µs, TJ = 25°C)
- Drain-to-source breakdown voltage is -60V min (VGS = 0V, ID = -250µA, TJ=25°C)
- Gate threshold voltage range from -2.0 to -4.0V (VGS = VDS, ID = -1.0mA, TJ=25°C)
- Forward transconductance is 1.77S typ (VGS = -15V, ID = -0.75A, TJ=25°C)
- Turn-on delay time is 11ns rtp (VGS = 10V, VDD = 25V, ID = 1.5A, RG = 9.1ohm, RL = 25ohm)
- SOT-223 package, operating junction range from -55 to 175°C
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.145ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 3 - 168 hours
Transistor Polarity
P Channel
Continuous Drain Current Id
2.6A
Drain Source On State Resistance
0.145ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-223
Power Dissipation
1W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NTF2955T1G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
