Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC100N06LS3GATMA1Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.47W3311
Also Known AsBSC100N06LS3 G, SP000453664
Your Part Number
73,202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.330 |
| 100+ | $0.929 |
| 500+ | $0.757 |
| 1000+ | $0.657 |
| 2500+ | $0.639 |
| 10000+ | $0.621 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC100N06LS3GATMA1Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.47W3311
Also Known AsBSC100N06LS3 G, SP000453664
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
On Resistance Rds(on)0.0078ohm
Drain Source On State Resistance0.01ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Power Dissipation Pd50W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation50W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSC100N06LS3 G is a 60V N-channel Power MOSFET optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers, desktops and tablet charger. Dramatically reduced gate charge and output charge enable high system efficiency and power density. The OptiMOS™ power MOSFET is ideally suited for high frequency switching and DC-DC converters.
- Highest system efficiency
- Less paralleling required
- Increased power density
- Saving space
- Very low voltage overshoot
- Superior thermal resistance
Applications
Power Management, Alternative Energy, Motor Drive & Control, Industrial
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0078ohm
Transistor Case Style
SuperSOT
Power Dissipation Pd
50W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
-
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSC100N06LS3GATMA1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
