Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No2N7002K-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK6735
Re-Reel25R5681RL
Cut Tape25R5681
Your Part Number
13,457 In Stock
213,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.314 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.314 |
| 50+ | $0.141 |
| 100+ | $0.124 |
| 250+ | $0.122 |
| 500+ | $0.119 |
| 1000+ | $0.117 |
| 2500+ | $0.114 |
| 5000+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.064 |
| 9000+ | $0.054 |
| 15000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No2N7002K-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK6735
Re-Reel25R5681RL
Cut Tape25R5681
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id380mA
On Resistance Rds(on)2ohm
Drain Source On State Resistance2ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd350mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation370mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2N7002K-7 is an N-channel Enhancement Mode MOSFET designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. It features molded green plastic case, matte tin annealed over alloy 42 terminals and solderable lead frame per MIL-STD-202 standards.
- UL94V-0 Flammability rating
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- ESD protected up to 2kV
- Halogen-free
Applications
Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
2ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
350mW
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
380mA
Drain Source On State Resistance
2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
370mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2N7002K-7
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
