Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTY01N100D
Newark Part No.71AH4598
Technical Datasheet
123 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.310 |
| 25+ | $2.890 |
| 50+ | $2.460 |
| 140+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTY01N100D
Newark Part No.71AH4598
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id400mA
Drain Source On State Resistance80ohm
On Resistance Rds(on)50ohm
Transistor Case StyleTO-252
Transistor MountingSurface Mount
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd25W
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
80ohm
Transistor Case Style
TO-252
Rds(on) Test Voltage
0V
Power Dissipation Pd
25W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
400mA
On Resistance Rds(on)
50ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate