0
0 Items$0.00

400mA Single MOSFETs :

26 Products Found
Find a huge range of 400mA Single MOSFETs at Newark Electronics Mexico. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 120A Single MOSFETs from the worlds top manufacturers including: Toshiba, Diodes Inc., Onsemi, Littelfuse & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
03AH1606

RoHS

Each
1+$9.010
25+$6.770
100+$4.850
250+$4.640
500+$4.410
N Channel
N Channel
1kV
400mA
50ohm
50ohm
TO-220
Through Hole
0V
25W
4.5V
25W
3Pins
150°C
-
-
58M9923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.618
10+$0.396
25+$0.352
50+$0.308
100+$0.264
More Pricing...
P Channel
P Channel
20V
400mA
0.8ohm
0.8ohm
SOT-23
Surface Mount
10V
225mW
1.9V
225mW
3Pins
150°C
-
-
03AH1895

RoHS

Date/Lot Code

Each
1+$3.620
10+$3.460
25+$3.040
50+$2.530
100+$2.020
N Channel
-
1kV
400mA
-
50ohm
TO-252
Surface Mount
0V
-
4.5V
25W
3Pins
150°C
-
-
33C9973

RoHS

Date/Lot Code

Each
1+$0.507
10+$0.399
100+$0.235
500+$0.194
1000+$0.174
More Pricing...
N Channel
N Channel
60V
400mA
1.2ohm
2ohm
TO-92
Through Hole
10V
625mW
2.1V
625mW
3Pins
150°C
-
-
03AM3022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.783
10+$0.601
25+$0.501
50+$0.421
100+$0.353
More Pricing...
P Channel
-
60V
400mA
-
1.55ohm
SOT-346
Surface Mount
10V
-
2V
600mW
3Pins
150°C
-
-
03AM3021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.588
10+$0.451
25+$0.376
50+$0.314
100+$0.263
More Pricing...
P Channel
-
60V
400mA
-
1.55ohm
SOT-346
Surface Mount
10V
-
2V
600mW
3Pins
150°C
-
-
01AM0614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.420
10+$0.322
25+$0.269
50+$0.224
100+$0.189
More Pricing...
N Channel
-
30V
400mA
-
0.7ohm
SOT-323
Surface Mount
10V
-
1.8V
150mW
3Pins
150°C
AEC-Q101
-
71AH4598

RoHS

Each
1+$6.060
10+$5.290
25+$4.530
50+$3.770
140+$3.000
More Pricing...
N Channel
N Channel
1kV
400mA
50ohm
80ohm
TO-252
Surface Mount
0V
25W
4.5V
25W
3Pins
150°C
-
-
75T7841

RoHS

Each
5+$0.456
10+$0.280
100+$0.173
500+$0.125
1000+$0.110
N Channel
-
30V
400mA
1ohm
1.4ohm
SOT-23
Surface Mount
4.5V
350mW
900mV
350mW
3Pins
150°C
AEC-Q101
-
09AK7967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.530
10+$0.407
25+$0.279
50+$0.230
100+$0.193
More Pricing...
N Channel
N Channel
30V
400mA
0.5ohm
0.7ohm
SOT-323
Surface Mount
10V
150mW
1.8V
150mW
3Pins
150°C
-
-
28AK8686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.836
10+$0.527
25+$0.464
50+$0.400
100+$0.337
More Pricing...
P Channel
P Channel
20V
400mA
0.7ohm
0.7ohm
SOT-323
Surface Mount
4.5V
250mW
1V
250mW
3Pins
150°C
-
-
28AK8772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.614
10+$0.375
25+$0.329
50+$0.285
100+$0.239
More Pricing...
P Channel
P Channel
30V
400mA
2.4ohm
2.4ohm
X1-DFN1006
Surface Mount
10V
1.2W
2.3V
1.2W
3Pins
150°C
-
-
28AK8770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.407
10+$0.253
25+$0.221
50+$0.190
100+$0.158
More Pricing...
P Channel
P Channel
30V
400mA
2.4ohm
2.4ohm
X1-DFN1006
Surface Mount
10V
1.2W
2.3V
1.2W
3Pins
150°C
-
-
28AK6530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.419
10+$0.256
25+$0.224
50+$0.193
100+$0.162
More Pricing...
N Channel
N Channel
60V
400mA
0.49ohm
0.68ohm
SOT-23
Surface Mount
10V
350mW
2V
350mW
3Pins
150°C
-
-
29AK0499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.360
10+$4.250
25+$3.850
50+$3.440
100+$3.040
N Channel
N Channel
1kV
400mA
80ohm
80ohm
TO-252 (DPAK)
Surface Mount
-
25W
4.5V
25W
3Pins
150°C
-
-
03AM3044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.385
10+$0.296
25+$0.202
50+$0.168
100+$0.140
More Pricing...
N Channel
-
60V
400mA
-
1.5ohm
SOT-323
Surface Mount
10V
-
2.1V
700mW
3Pins
150°C
AEC-Q101
-
86AK6562

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.039
6000+$0.033
12000+$0.029
18000+$0.024
N Channel
-
60V
400mA
-
1.5ohm
SOT-23
Surface Mount
10V
-
2.1V
320mW
3Pins
150°C
-
-
86AK5848

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.127
6000+$0.120
P Channel
-
20V
400mA
-
0.8ohm
SOT-23
Surface Mount
10V
-
1.9V
225mW
3Pins
150°C
-
-
03AM3046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.330
10+$0.257
25+$0.156
50+$0.127
100+$0.107
More Pricing...
N Channel
-
60V
400mA
-
1.5ohm
SOT-883
Surface Mount
10V
-
2.1V
500mW
3Pins
150°C
-
-
34R3038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.490
10+$0.912
25+$0.803
50+$0.692
N Channel
N Channel
200V
400mA
1.6ohm
3ohm
SOT-89
Surface Mount
10V
1W
2.8V
1W
3Pins
150°C
-
-
28AK8639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.645
10+$0.399
25+$0.349
50+$0.300
100+$0.252
More Pricing...
N Channel
N Channel
60V
400mA
0.8ohm
0.8ohm
U-DFN1212
Surface Mount
4V
500mW
1V
500mW
3Pins
150°C
AEC-Q101
AEC-Q101
28AK8638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.365
10+$0.222
25+$0.194
50+$0.167
100+$0.139
More Pricing...
N Channel
N Channel
60V
400mA
0.8ohm
0.8ohm
U-DFN1212
Surface Mount
4V
500mW
1V
500mW
3Pins
150°C
-
-
86AK6425

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.119
6000+$0.098
12000+$0.084
18000+$0.079
30000+$0.069
N Channel
-
30V
400mA
-
0.7ohm
SOT-323
Surface Mount
10V
-
1.8V
150mW
3Pins
150°C
-
-
86AK7304

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.296
2000+$0.281
4000+$0.265
6000+$0.248
10000+$0.228
N Channel
-
200V
400mA
-
3ohm
SOT-89
Surface Mount
10V
-
2.8V
1W
3Pins
150°C
-
-
86AK6437

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.043
6000+$0.038
12000+$0.032
18000+$0.027
N Channel
-
60V
400mA
-
1.5ohm
SOT-323
Surface Mount
10V
-
2.1V
150mW
3Pins
150°C
-
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM