Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSS87,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK7304
Re-Reel34R3038RL
Cut Tape34R3038
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $0.806 |
| 100+ | $0.573 |
| 250+ | $0.469 |
| 500+ | $0.363 |
| 1000+ | $0.234 |
| 2500+ | $0.230 |
| 5000+ | $0.225 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.194 |
| 3000+ | $0.182 |
| 5000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSS87,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK7304
Re-Reel34R3038RL
Cut Tape34R3038
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id400mA
On Resistance Rds(on)1.6ohm
Drain Source On State Resistance3ohm
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
Power Dissipation Pd1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
1.6ohm
Transistor Case Style
SOT-89
Power Dissipation Pd
1W
Gate Source Threshold Voltage Max
2.8V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
400mA
Drain Source On State Resistance
3ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSS87,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
