Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP08N100D2Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.71AH4576
Your Part Number
34 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $2.790 |
| 25+ | $2.650 |
| 50+ | $2.520 |
| 100+ | $2.380 |
| 250+ | $2.180 |
| 500+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP08N100D2Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.71AH4576
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id800mA
Drain Source On State Resistance21ohm
On Resistance Rds(on)21ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max4V
Power Dissipation60W
Power Dissipation Pd60W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for IXTP08N100D2
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
21ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
0V
Power Dissipation
60W
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
800mA
On Resistance Rds(on)
21ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
60W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability