0
0 Items$0.00

Single MOSFETs :

60 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
03AH1402

RoHS

Date/Lot Code

Each
1+$11.400
25+$8.640
100+$6.600
250+$6.310
500+$6.020
N Channel
N Channel
500V
6A
0.55ohm
0.55ohm
TO-263AA
Surface Mount
0V
300W
-
300W
3Pins
150°C
-
03AH1899

RoHS

Date/Lot Code

Each
1+$5.370
10+$4.720
25+$4.060
50+$3.420
100+$2.780
More Pricing...
N Channel
N Channel
1kV
800mA
21ohm
21ohm
TO-252 (DPAK)
Surface Mount
0V
60W
4V
60W
3Pins
150°C
-
67X5304

RoHS

Date/Lot Code

Each
1+$0.680
N Channel
N Channel
500V
30mA
850ohm
1000ohm
TO-92
Through Hole
0V
740mW
-
740mW
3Pins
150°C
-
03AH1606

RoHS

Each
1+$9.010
25+$6.770
100+$4.850
250+$4.640
500+$4.410
N Channel
N Channel
1kV
400mA
50ohm
50ohm
TO-220
Through Hole
0V
25W
4.5V
25W
3Pins
150°C
-
41AH8390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
10+$1.050
25+$0.955
50+$0.954
100+$0.952
N Channel
N Channel
400V
170mA
17ohm
17ohm
SOT-89
Surface Mount
0V
1.6W
-
1.6W
3Pins
150°C
-
87X8687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.754
25+$0.633
50+$0.607
N Channel
N Channel
350V
72mA
35ohm
35ohm
SOT-23
Surface Mount
0V
360mW
-
360mW
3Pins
150°C
-
03AH1822

RoHS

Date/Lot Code

Each
1+$23.010
5+$20.890
10+$18.780
25+$16.650
100+$14.670
More Pricing...
N Channel
N Channel
200V
16A
0.08ohm
0.08ohm
TO-268 (D3PAK)
Surface Mount
0V
695W
4.5V
695W
3Pins
150°C
-
03AH1248

RoHS

Date/Lot Code

Each
1+$4.340
10+$3.690
25+$3.050
50+$2.410
100+$2.240
More Pricing...
N Channel
N Channel
1kV
800mA
21ohm
21ohm
TO-263AA
Surface Mount
0V
60W
-
60W
3Pins
150°C
-
03AH1524

RoHS

Date/Lot Code

Each
1+$11.700
5+$10.540
10+$9.390
25+$8.230
100+$7.060
More Pricing...
N Channel
N Channel
1kV
6A
2.2ohm
2.2ohm
TO-247
Through Hole
0V
300W
4.5V
300W
3Pins
150°C
-
03AH1895

RoHS

Date/Lot Code

Each
1+$3.620
10+$3.460
25+$3.040
50+$2.530
100+$2.020
N Channel
-
1kV
400mA
-
50ohm
TO-252
Surface Mount
0V
-
4.5V
25W
3Pins
150°C
-
03AH1451

RoHS

Date/Lot Code

Each
1+$29.300
5+$27.120
10+$24.920
25+$22.740
100+$20.550
More Pricing...
N Channel
N Channel
1kV
10A
1.5ohm
1.5ohm
TO-247
Through Hole
0V
695W
4.5V
695W
3Pins
150°C
-
03AH1473

RoHS

Date/Lot Code

Each
1+$17.630
5+$15.800
10+$13.970
25+$13.440
100+$12.900
More Pricing...
N Channel
N Channel
500V
16A
0.3ohm
0.3ohm
TO-247
Through Hole
0V
695W
-
695W
3Pins
150°C
-
03AH1672

RoHS

Date/Lot Code

Each
1+$5.100
10+$4.510
25+$3.930
50+$3.320
100+$3.110
More Pricing...
N Channel
N Channel
1kV
3A
6ohm
6ohm
TO-220AB
Through Hole
0V
125W
-
125W
3Pins
150°C
-
03AH1622

RoHS

Date/Lot Code

Each
1+$4.630
10+$3.960
25+$3.280
50+$2.610
100+$2.390
More Pricing...
N Channel
N Channel
500V
1.6A
2.3ohm
2.3ohm
TO-220
Through Hole
0V
100W
-
100W
3Pins
150°C
-
03AH1917

RoHS

Date/Lot Code

Each
1+$4.300
10+$3.800
25+$3.300
50+$2.810
100+$2.300
More Pricing...
N Channel
N Channel
500V
1.6A
2.3ohm
2.3ohm
TO-252 (DPAK)
Surface Mount
0V
100W
4.5V
100W
3Pins
150°C
-
03AH1527

RoHS

Date/Lot Code

Each
1+$13.630
5+$12.270
10+$10.900
25+$9.530
100+$8.170
More Pricing...
N Channel
N Channel
500V
6A
0.55ohm
0.55ohm
TO-247
Through Hole
0V
300W
4.5V
300W
3Pins
150°C
-
03AH1675

RoHS

Date/Lot Code

Each
1+$6.470
10+$5.440
25+$4.410
50+$3.400
100+$3.090
More Pricing...
N Channel
N Channel
500V
3A
1.5ohm
1.5ohm
TO-220AB
Through Hole
0V
125W
4.5V
125W
3Pins
150°C
-
03AH1472

RoHS

Date/Lot Code

Each
1+$22.830
5+$20.720
10+$18.610
25+$16.500
100+$14.520
More Pricing...
N Channel
N Channel
200V
16A
0.08ohm
0.08ohm
TO-247
Through Hole
0V
695W
4.5V
695W
3Pins
150°C
-
71AH4576

RoHS

Date/Lot Code

Each
1+$3.950
10+$1.950
25+$1.890
50+$1.820
100+$1.760
More Pricing...
N Channel
N Channel
1kV
800mA
21ohm
21ohm
TO-220AB
Through Hole
0V
60W
4V
60W
3Pins
150°C
-
67X5075

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.770
25+$1.600
50+$1.540
100+$1.470
N Channel
N Channel
400V
500mA
17ohm
25ohm
TO-220AB
Through Hole
0V
15W
-
15W
3Pins
150°C
-
41AH8391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
10+$0.992
25+$0.902
N Channel
N Channel
450V
200mA
20ohm
20ohm
SOT-89
Surface Mount
0V
1.6W
-
1.6W
3Pins
150°C
-
03AH1615

RoHS

Date/Lot Code

Each
1+$3.450
10+$2.900
25+$2.340
50+$1.800
100+$1.660
More Pricing...
N Channel
N Channel
500V
800mA
4.6ohm
4.6ohm
TO-220
Through Hole
0V
60W
4.5V
60W
3Pins
150°C
-
29AK0454

RoHS

Each
1+$7.610
10+$5.000
25+$4.560
50+$4.110
100+$3.670
More Pricing...
N Channel
-
1kV
800mA
-
21ohm
TO-263HV
Surface Mount
0V
-
4V
60W
3Pins
150°C
-
71AH4598

RoHS

Each
1+$6.060
10+$5.290
25+$4.530
50+$3.770
140+$3.000
More Pricing...
N Channel
N Channel
1kV
400mA
50ohm
80ohm
TO-252
Surface Mount
0V
25W
4.5V
25W
3Pins
150°C
-
29AK0461

RoHS

Each
1+$5.800
10+$5.090
25+$4.380
50+$3.780
100+$3.570
More Pricing...
N Channel
-
500V
3A
-
1.5ohm
TO-263AA
Surface Mount
0V
-
4.5V
125W
3Pins
150°C
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM