• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. IGBTs
                      4. IGBT Modules
                      Print Page

                      FR900R12IP4DBPSA1

                      IGBT Module, Dual, Brake-Chopper, 900 A, 1.7 V, 150 °C, Module

                      Date/Lot Code

                      INFINEON FR900R12IP4DBPSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoFR900R12IP4DBPSA1
                      Newark Part No.91AH7548
                      Product RangePrimePACK 3
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,153.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,153.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoFR900R12IP4DBPSA1
                      Newark Part No.91AH7548
                      Product RangePrimePACK 3
                      Technical Datasheet

                      Data Sheet

                      IGBT ConfigurationDual, Brake-Chopper
                      DC Collector Current900A
                      Continuous Collector Current900A
                      Collector Emitter Saturation Voltage Vce(on)1.7V
                      Collector Emitter Saturation Voltage1.7V
                      Power Dissipation-
                      Power Dissipation Pd-
                      Junction Temperature, Tj Max150°C
                      Operating Temperature Max150°C
                      Transistor Case StyleModule
                      IGBT TerminationTab
                      Collector Emitter Voltage Max1.2kV
                      Collector Emitter Voltage V(br)ceo1.2kV
                      IGBT TechnologyIGBT 4 [Trench/Field Stop]
                      Transistor MountingPanel
                      Product RangePrimePACK 3
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      IGBT Configuration

                      Dual, Brake-Chopper

                      Continuous Collector Current

                      900A

                      Collector Emitter Saturation Voltage

                      1.7V

                      Power Dissipation Pd

                      -

                      Operating Temperature Max

                      150°C

                      IGBT Termination

                      Tab

                      Collector Emitter Voltage V(br)ceo

                      1.2kV

                      Transistor Mounting

                      Panel

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC Collector Current

                      900A

                      Collector Emitter Saturation Voltage Vce(on)

                      1.7V

                      Power Dissipation

                      -

                      Junction Temperature, Tj Max

                      150°C

                      Transistor Case Style

                      Module

                      Collector Emitter Voltage Max

                      1.2kV

                      IGBT Technology

                      IGBT 4 [Trench/Field Stop]

                      Product Range

                      PrimePACK 3

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability