Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM 200 GB 176 D
Newark Part No.88K1199
Product RangeSEMITRANS 2 SKM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $428.120 |
Price for:Each
Minimum: 12
Multiple: 12
$5,137.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 200 GB 176 D
Newark Part No.88K1199
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
IGBT ConfigurationHalf Bridge
Transistor PolarityN Channel
DC Collector Current260A
Continuous Collector Current260A
Collector Emitter Saturation Voltage2.45V
Collector Emitter Saturation Voltage Vce(on)1.7kV
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleSEMITRANS 3
No. of Pins7Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product RangeSEMITRANS 2 SKM Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKM 200 GB 176 D is a SEMITRANS® 3 Trench IGBT Module for use with AC inverter drives mains 575 to 750VAC and Public transport (auxiliary system).
- Half-bridge switch
- Homogeneous Si
- Trench-gate technology
- VCEsat with positive temperature coefficient
- High short-circuit capability, self limiting to 6 x IC
Applications
Power Management, Automotive
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
260A
Collector Emitter Saturation Voltage
2.45V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
No. of Pins
7Pins
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Transistor Polarity
N Channel
Continuous Collector Current
260A
Collector Emitter Saturation Voltage Vce(on)
1.7kV
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
SEMITRANS 3
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench]
Product Range
SEMITRANS 2 SKM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate