Print Page
GD100HFX170C1S
IGBT, HALF BRIDGE, 1.7KV, 168A, MODULE
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.360 |
| 5+ | $72.930 |
| 10+ | $71.450 |
| 48+ | $70.710 |
| 72+ | $69.990 |
| 120+ | $67.060 |
Price for:Each
Minimum: 1
Multiple: 1
$74.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD100HFX170C1S
Newark Part No.84AH5699
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current168A
DC Collector Current168A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd632W
Power Dissipation632W
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
168A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
632W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
168A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
632W
Collector Emitter Voltage V(br)ceo
1.7kV
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate