KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. IGBTs
                                                                                                  4. IGBT Modules
                                                                                                  Print Page

                                                                                                  FZ600R17KE4HOSA1

                                                                                                  IGBT, SINGLE SWITCH, 1.7KV, 840A, MODULE

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON FZ600R17KE4HOSA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoFZ600R17KE4HOSA1
                                                                                                  Newark Part No.13AC8775
                                                                                                  Product Range62mm C Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  144 In Stock

                                                                                                  Need more?

                                                                                                  66 Delivery in 1-3 Business Days(US stock)
                                                                                                  78 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$279.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $279.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoFZ600R17KE4HOSA1
                                                                                                  Newark Part No.13AC8775
                                                                                                  Product Range62mm C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IGBT ConfigurationSingle Switch
                                                                                                  DC Collector Current840A
                                                                                                  Continuous Collector Current840A
                                                                                                  Collector Emitter Saturation Voltage Vce(on)1.95V
                                                                                                  Collector Emitter Saturation Voltage1.95V
                                                                                                  Power Dissipation Pd3.35kW
                                                                                                  Power Dissipation3.35kW
                                                                                                  Operating Temperature Max150°C
                                                                                                  Junction Temperature, Tj Max150°C
                                                                                                  Transistor Case StyleModule
                                                                                                  IGBT TerminationScrew
                                                                                                  Collector Emitter Voltage V(br)ceo1.7kV
                                                                                                  Collector Emitter Voltage Max1.7kV
                                                                                                  IGBT TechnologyIGBT4 - E4
                                                                                                  Transistor MountingPanel
                                                                                                  Product Range62mm C Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  FZ600R17KE4HOSA1 is a 62mm C-series module with trench/fieldstop IGBT4 and emitter-controlled diode. Typical applications include high-power converters, motor drives, UPS systems and wind turbines.

                                                                                                  • VCES = 1700V, IC nom = 600A / ICRM = 1200A
                                                                                                  • 4kV AC (1min) insulation
                                                                                                  • Package with CTI is greater than 400
                                                                                                  • High creepage and clearance distances
                                                                                                  • Isolated base plate
                                                                                                  • Standard housing

                                                                                                  Technical Specifications

                                                                                                  IGBT Configuration

                                                                                                  Single Switch

                                                                                                  Continuous Collector Current

                                                                                                  840A

                                                                                                  Collector Emitter Saturation Voltage

                                                                                                  1.95V

                                                                                                  Power Dissipation

                                                                                                  3.35kW

                                                                                                  Junction Temperature, Tj Max

                                                                                                  150°C

                                                                                                  IGBT Termination

                                                                                                  Screw

                                                                                                  Collector Emitter Voltage Max

                                                                                                  1.7kV

                                                                                                  Transistor Mounting

                                                                                                  Panel

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  DC Collector Current

                                                                                                  840A

                                                                                                  Collector Emitter Saturation Voltage Vce(on)

                                                                                                  1.95V

                                                                                                  Power Dissipation Pd

                                                                                                  3.35kW

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Transistor Case Style

                                                                                                  Module

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  1.7kV

                                                                                                  IGBT Technology

                                                                                                  IGBT4 - E4

                                                                                                  Product Range

                                                                                                  62mm C Series

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate