Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYA20N120C4HV
Newark Part No.82AH1704
Product RangeXPT GenX4
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.360 |
10+ | $6.340 |
25+ | $6.010 |
50+ | $5.740 |
100+ | $5.510 |
250+ | $5.450 |
500+ | $5.380 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYA20N120C4HV
Newark Part No.82AH1704
Product RangeXPT GenX4
Technical Datasheet
DC Collector Current68A
Continuous Collector Current68A
Collector Emitter Saturation Voltage2.5V
Collector Emitter Saturation Voltage Vce(on)2.5V
Power Dissipation Pd375W
Power Dissipation375W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-263HV
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeXPT GenX4
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
DC Collector Current
68A
Collector Emitter Saturation Voltage
2.5V
Power Dissipation Pd
375W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-263HV
Operating Temperature Max
175°C
Product Range
XPT GenX4
SVHC
No SVHC (12-Jan-2017)
Continuous Collector Current
68A
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation
375W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate