2. Semiconductors - Discretes
                                                                                                  3. IGBTs
                                                                                                  4. Single IGBTs
                                                                                                  Print Page

                                                                                                  IXYX140N90C3

                                                                                                  IGBT, 310 A, 2.15 V, 1.63 kW, 900 V, PLUS247, 3 Pins

                                                                                                  Date/Lot Code

                                                                                                  LITTELFUSE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LITTELFUSE IXYX140N90C3
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part NoIXYX140N90C3
                                                                                                  Newark Part No.03AH2127
                                                                                                  Product RangeXPT/ GenX3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  440 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$26.700
                                                                                                  5+$24.320
                                                                                                  10+$21.920
                                                                                                  25+$19.530
                                                                                                  100+$17.150
                                                                                                  500+$16.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.70
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  LITTELFUSE
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part NoIXYX140N90C3
                                                                                                  Newark Part No.03AH2127
                                                                                                  Product RangeXPT/ GenX3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DC Collector Current310A
                                                                                                  Continuous Collector Current310A
                                                                                                  Collector Emitter Saturation Voltage2.15V
                                                                                                  Collector Emitter Saturation Voltage Vce(on)2.15V
                                                                                                  Power Dissipation1.63kW
                                                                                                  Power Dissipation Pd1.63kW
                                                                                                  Collector Emitter Voltage V(br)ceo900V
                                                                                                  Collector Emitter Voltage Max900V
                                                                                                  Transistor Case StylePLUS247
                                                                                                  No. of Pins3Pins
                                                                                                  Operating Temperature Max175°C
                                                                                                  Transistor MountingThrough Hole
                                                                                                  Product RangeXPT/ GenX3 Series
                                                                                                  MSL-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  High-speed IGBTs for 20-50KHz switching suitable for use in high frequency power inverters, UPS, motor drives, SMPS, PFC circuits, battery chargers, welding machines, lamp ballasts applications.

                                                                                                  • XPT™ 900V GenX3™
                                                                                                  • Optimized for low switching losses
                                                                                                  • Square RBSOA
                                                                                                  • Positive thermal coefficient of Vce(sat)
                                                                                                  • Avalanche rated
                                                                                                  • High current handling capability
                                                                                                  • High power density
                                                                                                  • Low gate drive requirement

                                                                                                  Technical Specifications

                                                                                                  DC Collector Current

                                                                                                  310A

                                                                                                  Collector Emitter Saturation Voltage

                                                                                                  2.15V

                                                                                                  Power Dissipation

                                                                                                  1.63kW

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  900V

                                                                                                  Transistor Case Style

                                                                                                  PLUS247

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  Product Range

                                                                                                  XPT/ GenX3 Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Continuous Collector Current

                                                                                                  310A

                                                                                                  Collector Emitter Saturation Voltage Vce(on)

                                                                                                  2.15V

                                                                                                  Power Dissipation Pd

                                                                                                  1.63kW

                                                                                                  Collector Emitter Voltage Max

                                                                                                  900V

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Transistor Mounting

                                                                                                  Through Hole

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG