Need more?
Quantity | Price |
---|---|
100+ | $4.320 |
250+ | $3.800 |
500+ | $3.720 |
Product Information
Alternatives for HGTP12N60C3D
1 Product Found
Product Overview
The HGTP12N60C3D is a 600V N-channel IGBT with anti-parallel hyper fast diode. The UFS series MOS gated high voltage switching device combining the best features of MOSFETs and bipolar transistors. The device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. The much lower on-state voltage drop varies only moderately between 25° C and 150° C. The diode used in anti-parallel with the IGBT is the RHRP3060. The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential. On semiconductor offers an extensive portfolio of IGBT devices by various process technologies from 300V to greater than 1200V. Optimized manufacturing process results in better control and repeatability of the top-side structure, resulting in tighter specifications and better EMI performance. This product is general usage and suitable for many different applications.
- 210ns at TJ = 150°C fall time
Technical Specifications
24A
1.8V
104W
600V
TO-220AB
150°C
-
No SVHC (19-Jan-2021)
24A
1.65V
104W
600V
3Pins
Through Hole
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate