Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGF19NC60KD
Newark Part No.45AC7586
Product RangePowerMESH
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.180 |
| 100+ | $1.470 |
| 500+ | $1.240 |
| 1000+ | $1.180 |
| 2500+ | $1.120 |
| 5000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGF19NC60KD
Newark Part No.45AC7586
Product RangePowerMESH
Technical Datasheet
Continuous Collector Current16A
DC Collector Current16A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation32W
Power Dissipation Pd32W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-220FP
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangePowerMESH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
16A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
32W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-220FP
Operating Temperature Max
150°C
Product Range
PowerMESH
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
16A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
32W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate