Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM818LCCXKMA1
Newark Part No.52AJ5163
Product RangeCIPOS Maxi IM818 Series
Technical Datasheet
322 In Stock
Need more?
64 Delivery in 1-3 Business Days(US stock)
258 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $31.340 |
5+ | $31.340 |
10+ | $26.590 |
25+ | $26.400 |
50+ | $25.750 |
100+ | $25.100 |
250+ | $24.460 |
Price for:Each
Minimum: 1
Multiple: 1
$31.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM818LCCXKMA1
Newark Part No.52AJ5163
Product RangeCIPOS Maxi IM818 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)20A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesDIPIPM
Product RangeCIPOS Maxi IM818 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IM818LCCXKMA1 is a CIPOS™ Maxi 1200 V, 15A three-phase intelligent power module. This CIPOS™ Maxi 1200 V, 15 A three-phase IGBT based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC outdoor fan, active filters, and etc. Suitable for commercial HVAC, heating ventilation and air conditioning (HVAC), industrial automation, motor control, residential air conditioning: Smart (IoT) and efficient cooling.
- Based on TRENCHSTOP™ IGBT4
- Motor power rating up to 3000 W at 10 KHz
- Rugged 1200V SOI gate driver technology with stability against transient Over current shutdown
- Under-voltage lockout
- All of 6 switches turn off during protection
- Cross-conduction prevention
- UL-certified
- Excellent thermal performance with DCB substrate
- Suitable for space-constrained industrial applications through ultra compact footprint
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
20A
IPM Case Style
DIP
Product Range
CIPOS Maxi IM818 Series
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
DIPIPM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate