11 Product Results Found for "MULTICOMP"
View
Buyer
Engineer
Manufacturer
SCR Module Type
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Forward Voltage Max
Average On State Current
Diode Module Configuration
Average Forward Current
Diode Case Style
On State RMS Current
Peak Non Repetitive Surge Current
Gate Trigger Voltage Max
Holding Current Max
Operating Temperature Max
Repetitive Peak Reverse Voltage
Forward Surge Current
Thyristor Case Style
Diode Mounting
No. of Pins
Thyristor Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $160.240 10+ $148.850 25+ $139.100 50+ $134.220 100+ $129.330 | Phase Control | 2.4kV | 300mA | - | 590A | - | 590A | - | 930A | 7.8kA | 3V | 200mA | 125°C | 2.4kV | 2.4kV | - | Module | - | - | Panel | - | |||||
Each | 1+ $91.040 25+ $86.880 50+ $84.570 100+ $81.800 250+ $79.030 | Phase Control | 1.8kV | 300mA | - | 960A | - | 960A | - | 1.51kA | 14kA | 3V | 200mA | 125°C | 1.8kV | 1.8kV | - | Module | - | - | Panel | - | ||||||
Each | 1+ $115.590 25+ $110.310 50+ $107.380 100+ $103.860 250+ $100.330 | Phase Control | 1.4kV | 300mA | - | 950A | - | 950A | - | 1.49kA | 12.8kA | 3V | 200mA | 125°C | 1.4kV | 1.4kV | - | Module | - | - | Panel | - | ||||||
Each | 1+ $87.550 25+ $83.550 50+ $81.330 100+ $78.660 250+ $76.000 | Phase Control | 1.8kV | 300mA | - | 860A | - | 860A | - | 1.35kA | 11.5kA | 3V | 200mA | 125°C | 1.8kV | 1.8kV | - | Module | - | - | Panel | - | ||||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Phase Control | 1.4kV | 300mA | - | 470A | - | 470A | - | 740A | 6.3kA | 3V | 200mA | 125°C | 1.4kV | 1.4kV | - | Module | - | 3Pins | Panel | Multicomp Pro Thyristors | |||||
Each | 1+ $174.260 10+ $161.870 25+ $151.260 50+ $145.950 100+ $140.650 | Phase Control | 2.6kV | 300mA | - | 850A | - | 850A | - | 1.33kA | 11kA | 3V | 200mA | 125°C | 2.6kV | 2.6kV | - | Module | - | - | Panel | - | ||||||
Each | 1+ $266.250 10+ $247.230 25+ $238.460 50+ $229.680 100+ $219.430 | Phase Control | 1.8kV | 300mA | - | 1.71kA | - | 1.71kA | - | 2.68kA | 25kA | 3V | 200mA | 125°C | 1.8kV | 1.8kV | - | Module | - | - | Panel | - | ||||||
Each | 1+ $200.230 25+ $191.080 50+ $186.000 100+ $179.900 250+ $173.800 | Phase Control | 2.2kV | 300mA | - | 750A | - | 750A | - | 1.18kA | 10kA | 3V | 200mA | 125°C | 2.2kV | 2.2kV | - | Module | - | - | Panel | - | ||||||
MULTICOMP PRO | Each | 1+ $132.320 10+ $122.920 25+ $114.870 50+ $110.830 100+ $106.800 | Phase Control | 1.8kV | 300mA | 1.2V | - | Single | 1.5kA | Module | 1.51kA | - | 3V | - | 125°C | - | 1.8kV | 16.8kA | Module | Panel | - | Panel | - | |||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Phase Control | 3kV | 300mA | - | 780A | - | 780A | - | 1.22kA | 10.5kA | 3V | 200mA | 125°C | 3kV | 3kV | - | Module | - | - | Panel | - | |||||
MULTICOMP PRO | Each | 1+ $120.170 10+ $111.630 25+ $104.310 50+ $100.650 100+ $96.990 | Phase Control | 1.4kV | 300mA | - | 470A | - | 470A | - | 740A | 6.3kA | 3V | 200mA | 125°C | 1.4kV | 1.4kV | - | Module | - | - | Panel | - | |||||